
1874800000 | |
|---|---|
DigiKey Part Number | 281-1874800000-ND |
Manufacturer | |
Manufacturer Product Number | 1874800000 |
Description | TM 206/30 V0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.71" W x 1.18" L (18.0mm x 30.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.71" W x 1.18" L (18.0mm x 30.0mm) | |
Cable Diameter | 0.551" ~ 0.866" (14.00mm ~ 22.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.97000 | RM19.70 |
| 25 | RM1.84720 | RM46.18 |
| 50 | RM1.75800 | RM87.90 |
| 100 | RM1.67410 | RM167.41 |
| 250 | RM1.56924 | RM392.31 |
| 500 | RM1.49420 | RM747.10 |
| 1,000 | RM1.42285 | RM1,422.85 |
| 2,500 | RM1.33374 | RM3,334.35 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

