1875360000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 13
Unit Price: RM33.00000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: RM20.36130
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: RM21.37486
Datasheet
6 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1875360000

DigiKey Part Number
281-8430-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1875360000
Description
TERM BLK 6POS TOP ENT 3.81MM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.150" (3.81mm)
Mating Orientation
Vertical with Board
Current
12 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-50°C ~ 240°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
175RM10.18389RM1,782.18
Manufacturers Standard Package
Unit Price without VAT:RM10.18389
Unit Price with VAT:RM11.20228