
1885760000 | |
|---|---|
DigiKey Part Number | 281-8496-ND |
Manufacturer | |
Manufacturer Product Number | 1885760000 |
Description | TERM BLOCK 13POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 13 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.00000 | RM26.00 |
| 10 | RM18.43500 | RM184.35 |
| 25 | RM16.20280 | RM405.07 |
| 50 | RM14.82940 | RM741.47 |
| 100 | RM13.70570 | RM1,370.57 |
| 250 | RM12.55000 | RM3,137.50 |
| 500 | RM11.88280 | RM5,941.40 |
| 1,000 | RM11.35934 | RM11,359.34 |
| Unit Price without VAT: | RM26.00000 |
|---|---|
| Unit Price with VAT: | RM28.60000 |

