
1896330000 | |
|---|---|
DigiKey Part Number | 281-2571-ND |
Manufacturer | |
Manufacturer Product Number | 1896330000 |
Description | CONN TERM BLK END PLATE RAIL BG |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For P Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | P Series | |
Color | Beige |

