2 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1906210000

DigiKey Part Number
281-3740-ND
Manufacturer
Manufacturer Product Number
1906210000
Description
JUMPER TERM BLK 2POS FLAT PIN
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
1906210000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
0.315" (8.00mm)
Style
Flat Pins
For Use With/Related Products
P Series
Contact Material
-
Contact Finish
-
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
60RM4.62550RM277.53
Manufacturers Standard Package
Unit Price without VAT:RM4.62550
Unit Price with VAT:RM5.08805