1811080000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1912520000

DigiKey Part Number
1912520000-ND
Manufacturer
Manufacturer Product Number
1912520000
Description
TERM BLK 2P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1912520000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
14-28 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Features
-
Color
Orange
Operating Temperature
-
Housing Material
Thermoplastic, Wemid
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Screw Thread
M2.5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.92000RM3.92
10RM2.86500RM28.65
25RM2.49600RM62.40
50RM2.25000RM112.50
100RM2.03720RM203.72
250RM1.80640RM451.60
500RM1.66736RM833.68
1,000RM1.55524RM1,555.24
5,000RM1.37642RM6,882.10
Manufacturers Standard Package
Unit Price without VAT:RM3.92000
Unit Price with VAT:RM4.31200