
1912590000 | |
|---|---|
DigiKey Part Number | 281-1912590000-ND |
Manufacturer | |
Manufacturer Product Number | 1912590000 |
Description | CLI C 02-33 SDR SG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 1.30" L (3.4mm x 33.0mm) Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.13" W x 1.30" L (3.4mm x 33.0mm) | |
Cable Diameter | 0.051" ~ 0.118" (1.30mm ~ 3.00mm) | |
Legend | Blank | |
Color | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM1.25450 | RM125.45 |
| Unit Price without VAT: | RM1.25450 |
|---|---|
| Unit Price with VAT: | RM1.37995 |

