Wire Marker, Slip-On 0.18" W x 0.47" L (4.6mm x 12.0mm) Yellow Polyamide (PA), Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1919520000

DigiKey Part Number
1919520000-ND
Manufacturer
Manufacturer Product Number
1919520000
Description
WIRE MARKER SLIP-ON 4.6X12MM YLW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.18" W x 0.47" L (4.6mm x 12.0mm) Yellow Polyamide (PA), Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Slip-On
Size
0.18" W x 0.47" L (4.6mm x 12.0mm)
Cable Diameter
0.118" ~ 0.146" (3.00mm ~ 3.70mm)
Legend
Blank
Color
Yellow
Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM62.21000RM62.21
10RM52.85900RM528.59
25RM49.54800RM1,238.70
50RM47.18300RM2,359.15
100RM44.93220RM4,493.22
320RM41.39463RM13,246.28
640RM39.42100RM25,229.44
Manufacturers Standard Package
Unit Price without VAT:RM62.21000
Unit Price with VAT:RM68.43100