1925582000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1925582000
Weidmuller SAI CordSets

1925582000

DigiKey Part Number
281-7292-ND
Manufacturer
Manufacturer Product Number
1925582000
Description
CIRC CBL 4POS RCPT TO WIRE 65.6'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
65.6' (20.0m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Unshielded
Ingress Protection
IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM173.09000RM173.09
10RM147.12700RM1,471.27
25RM137.91960RM3,447.99
50RM131.33980RM6,566.99
100RM125.07730RM12,507.73
250RM117.25748RM29,314.37
Manufacturers Standard Package
Unit Price without VAT:RM173.09000
Unit Price with VAT:RM190.39900