
1928530000 | |
|---|---|
DigiKey Part Number | 1928530000-ND |
Manufacturer | |
Manufacturer Product Number | 1928530000 |
Description | TERM BLOCK HDR 5POS 7.62MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Blade Sockets 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 35 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 130°C |
Type Header, Blade Sockets | Contact Mating Finish Tin |
Number of Positions 5 | Features Mating and Mounting Flange |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 0.449" (11.40mm) |
Current - IEC 41A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM62.09000 | RM62.09 |
| 10 | RM44.21500 | RM442.15 |
| 25 | RM39.29440 | RM982.36 |
| 50 | RM36.34420 | RM1,817.21 |
| 100 | RM33.97030 | RM3,397.03 |
| 250 | RM31.56680 | RM7,891.70 |
| 500 | RM30.19680 | RM15,098.40 |
| 1,000 | RM29.13090 | RM29,130.90 |
| Unit Price without VAT: | RM62.09000 |
|---|---|
| Unit Price with VAT: | RM68.29900 |
















