
1936480000 | |
|---|---|
DigiKey Part Number | 281-8581-ND |
Manufacturer | |
Manufacturer Product Number | 1936480000 |
Description | TERM BLK 1POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Green, Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Circular Clamp, Solder Hook | |
Width | 0.394" (10.00mm) | |
Panel Thickness | - | |
Positions Per Level | 1 | |
Panel Mount Type | Screw Clamp | |
Pitch | - | |
Wire Gauge | 10 AWG | |
Color | Green, Yellow | |
Features | - | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.71000 | RM21.71 |
| 10 | RM15.39800 | RM153.98 |
| 25 | RM13.50800 | RM337.70 |
| 50 | RM12.33920 | RM616.96 |
| 100 | RM11.37750 | RM1,137.75 |
| 250 | RM10.38504 | RM2,596.26 |
| 500 | RM9.81044 | RM4,905.22 |
| 1,000 | RM9.35868 | RM9,358.68 |
| Unit Price without VAT: | RM21.71000 |
|---|---|
| Unit Price with VAT: | RM23.88100 |


