
1951920000 | |
|---|---|
DigiKey Part Number | 1951920000-ND |
Manufacturer | |
Manufacturer Product Number | 1951920000 |
Description | TERMINAL MARKER DEK 5/30 MC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For I, SAK, W Series and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 1.181" (30.00mm) | |
For Use With/Related Products | I, SAK, W Series and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM1.01490 | RM101.49 |
| Unit Price without VAT: | RM1.01490 |
|---|---|
| Unit Price with VAT: | RM1.11639 |

