
1957590000 | |
|---|---|
DigiKey Part Number | 281-6688-ND |
Manufacturer | |
Manufacturer Product Number | 1957590000 |
Description | PWR DISTRIB BLOCK 1POS 30A 600V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block Assembly 30 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block Assembly | |
Number of Poles | 1 | |
Line Side Connection Type | - | |
Load Side Connection Type | Terminal Blocks | |
Line Side Wire/Stud Size | - | |
Load Side Wire/Stud Size | - | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM620.59000 | RM620.59 |
| Unit Price without VAT: | RM620.59000 |
|---|---|
| Unit Price with VAT: | RM682.64900 |



