
1963140000 | |
|---|---|
DigiKey Part Number | 1963140000-ND |
Manufacturer | |
Manufacturer Product Number | 1963140000 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Category | Features Cable Clamp, Circular Bayonet Coupling, Housing |
Manufacturer Weidmüller | Shielding Shielded |
Series | Ratings Cat6a |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Termination IDC |
Connector Type Plug | Color Black |
Cable Type Round Cable, Solid or Stranded Wires | Wire Gauge 22-27 AWG |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM206.09100 | RM2,060.91 |
| Unit Price without VAT: | RM206.09100 |
|---|---|
| Unit Price with VAT: | RM226.70010 |


