
1980260000 | |
|---|---|
DigiKey Part Number | 1980260000-ND |
Manufacturer | |
Manufacturer Product Number | 1980260000 |
Description | TERM BLOCK PLUG 11POS 5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 18.5 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Active | Color Orange |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 11 | Contact Mating Finish Tin |
Positions Per Level 11 | Features Retention Latches (Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Ingress Protection IP20 |
Plug Wire Entry 90° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 24A | Insulation Height 0.815" (20.70mm) |
Voltage - IEC 400 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | RM38.46900 | RM1,154.07 |
| Unit Price without VAT: | RM38.46900 |
|---|---|
| Unit Price with VAT: | RM42.31590 |
















