



1989820000 | |
|---|---|
DigiKey Part Number | 281-1989820000-ND |
Manufacturer | |
Manufacturer Product Number | 1989820000 |
Description | ADT 2.5 2C OR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Orange 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Open | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 18 A | |
Voltage - IEC | 400V | |
Current - UL | 5 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.70000 | RM25.70 |
| 10 | RM18.23600 | RM182.36 |
| 25 | RM16.01640 | RM400.41 |
| 50 | RM14.64620 | RM732.31 |
| 100 | RM13.52280 | RM1,352.28 |
| 250 | RM12.36528 | RM3,091.32 |
| 500 | RM11.69634 | RM5,848.17 |
| 1,000 | RM11.17113 | RM11,171.13 |
| Unit Price without VAT: | RM25.70000 |
|---|---|
| Unit Price with VAT: | RM28.27000 |


