
2005140000 | |
|---|---|
DigiKey Part Number | 281-2005140000-ND |
Manufacturer | |
Manufacturer Product Number | 2005140000 |
Description | ESG 8/20 MM WS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 0.315" (8.00mm) | |
Width | 0.787" (20.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Inkjet Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2,631.42750 | RM7,894,282.50 |
| Unit Price without VAT: | RM2,631.42750 |
|---|---|
| Unit Price with VAT: | RM2,894.57025 |

