
2005500000 | |
|---|---|
DigiKey Part Number | 281-2005500000-ND |
Manufacturer | |
Manufacturer Product Number | 2005500000 |
Description | CC 15/45 MM WS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 0.591" (15.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | RM1.52102 | RM684.46 |
| 900 | RM1.44834 | RM1,303.51 |
| 1,350 | RM1.40746 | RM1,900.07 |
| 1,800 | RM1.37918 | RM2,482.52 |
| 2,250 | RM1.35762 | RM3,054.64 |
| 2,700 | RM1.34027 | RM3,618.73 |
| Unit Price without VAT: | RM1.52102 |
|---|---|
| Unit Price with VAT: | RM1.67312 |

