Image for 2007290000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2007290000

DigiKey Part Number
281-2007290000-ND
Manufacturer
Manufacturer Product Number
2007290000
Description
STARTERKIT WCU 650
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Number of Inputs and Type
10 - Digital
Number of Outputs and Type
9 - Digital
Expandable
-
Voltage - Supply
-
Display Type
-
Number of Characters Per Row
-
Communications
-
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
-40°C ~ 70°C
Ingress Protection
-
Software
-
Approval Agency
CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,918.62000RM1,918.62
Manufacturers Standard Package
Unit Price without VAT:RM1,918.62000
Unit Price with VAT:RM2,110.48200