
2012810000 | |
|---|---|
DigiKey Part Number | 2012810000-ND |
Manufacturer | |
Manufacturer Product Number | 2012810000 |
Description | LUP 10.16/02/90V 5.0SN BK BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2012810000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.400" (10.16mm) | |
Mating Orientation | Horizontal with Board | |
Current | 51 A | |
Voltage | 600 V | |
Wire Gauge | 6-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 1.2-1.5 Nm (10.6-13.3 Lb-In) | |
Screw Thread | M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM53.62000 | RM53.62 |
| 10 | RM38.12300 | RM381.23 |
| 25 | RM33.81920 | RM845.48 |
| 50 | RM31.22920 | RM1,561.46 |
| 100 | RM29.13980 | RM2,913.98 |
| 250 | RM27.01988 | RM6,754.97 |
| 500 | RM25.80960 | RM12,904.80 |
| 1,000 | RM24.86660 | RM24,866.60 |
| Unit Price without VAT: | RM53.62000 |
|---|---|
| Unit Price with VAT: | RM58.98200 |

