
2014060000 | |
|---|---|
DigiKey Part Number | 281-9030-ND |
Manufacturer | |
Manufacturer Product Number | 2014060000 |
Description | PRINTED CIRCUIT BOARD TERMINALS, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2014060000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.400" (10.16mm) | |
Mating Orientation | Horizontal with Board | |
Current | 58 A | |
Voltage | 300 V | |
Wire Gauge | 6-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 1.2-1.5 Nm (10.6-13.3 Lb-In) | |
Screw Thread | M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM65.40000 | RM65.40 |
| 10 | RM46.59100 | RM465.91 |
| 25 | RM41.45200 | RM1,036.30 |
| 50 | RM38.37560 | RM1,918.78 |
| 100 | RM35.90330 | RM3,590.33 |
| 250 | RM33.40316 | RM8,350.79 |
| 500 | RM31.97916 | RM15,989.58 |
| 1,000 | RM30.87199 | RM30,871.99 |
| Unit Price without VAT: | RM65.40000 |
|---|---|
| Unit Price with VAT: | RM71.94000 |

