



2014270000 | |
|---|---|
DigiKey Part Number | 281-8681-ND |
Manufacturer | |
Manufacturer Product Number | 2014270000 |
Description | LUP 10.16/01/90 5.0SN GY BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2014270000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 58 A | |
Voltage | 300 V | |
Wire Gauge | 6-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | Interlocking (Side) | |
Color | Gray | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 1.2-1.5 Nm (10.6-13.3 Lb-In) | |
Screw Thread | M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.75000 | RM21.75 |
| 10 | RM15.43300 | RM154.33 |
| 25 | RM13.53960 | RM338.49 |
| 50 | RM12.36840 | RM618.42 |
| 100 | RM11.40510 | RM1,140.51 |
| 250 | RM10.41060 | RM2,602.65 |
| 500 | RM9.83480 | RM4,917.40 |
| 1,000 | RM9.38216 | RM9,382.16 |
| Unit Price without VAT: | RM21.75000 |
|---|---|
| Unit Price with VAT: | RM23.92500 |

