
2044850000 | |
|---|---|
DigiKey Part Number | 281-2044850000-ND |
Manufacturer | |
Manufacturer Product Number | 2044850000 |
Description | RELAY GEN PURPOSE SPDT 6A 110V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 10A (Configurable) | |
Input Range (Additional) | - | |
Output Type | Current, Voltage | |
Output Range | ±20mA, ±10V (Configurable) | |
Isolation | 300V (Working), 4000V (Test) | |
Features | - | |
Voltage - Supply | 16.8 ~ 31.2VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,209.15000 | RM1,209.15 |
| 10 | RM1,076.52200 | RM10,765.22 |
| 25 | RM1,027.82000 | RM25,695.50 |
| Unit Price without VAT: | RM1,209.15000 |
|---|---|
| Unit Price with VAT: | RM1,330.06500 |

