2089000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2089000000

DigiKey Part Number
281-2089000000-ND
Manufacturer
Manufacturer Product Number
2089000000
Description
HDC 07A TOLU 1M20G BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M20 1 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
1
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M20
Size / Dimension
1.055" L x 1.055" W x 1.969" H (26.80mm x 26.80mm x 50.00mm)
Housing Color
Black
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Plastic
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM18.71000RM18.71
Manufacturers Standard Package
Unit Price without VAT:RM18.71000
Unit Price with VAT:RM20.58100