Terminal Block Connector 2 Position Disconnect Beige 6-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2429000000

DigiKey Part Number
281-2429000000-ND
Manufacturer
Manufacturer Product Number
2429000000
Description
AAP22 10 FE-LO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 6-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Open
Number of Positions
2
Number of Levels
1; Grounded
Terminal - Width
12.0mm
Termination Style
Push In
Current - IEC
57 A
Voltage - IEC
250V
Current - UL
10 A
Voltage - UL
300V
Wire Gauge or Range - AWG
6-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
18mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20
Check Lead Time
Marketplace Stock: 415 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
20RM51.08600RM1,021.72
Manufacturers Standard Package
Unit Price without VAT:RM51.08600
Unit Price with VAT:RM56.19460

Other Suppliers on DigiKey

415In Stock
Ships from WEC