2438220000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2438220000

DigiKey Part Number
281-2438220000-ND
Manufacturer
Manufacturer Product Number
2438220000
Description
HS-HF 9.5-19.1/50 MM Y
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow Standard Label 1.22" W x 2.00" L (30.9mm x 50.8mm); Cable O.D. 0.37" ~ 0.75" (9.5mm ~ 19.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Label Type
Standard
Label Size
1.22" W x 2.00" L (30.9mm x 50.8mm); Cable O.D. 0.37" ~ 0.75" (9.5mm ~ 19.1mm)
Color
Yellow
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
400RM8.94863RM3,579.45
800RM8.52165RM6,817.32
1,200RM8.28149RM9,937.79
1,600RM8.11520RM12,984.32
2,000RM7.98855RM15,977.10
2,400RM7.88657RM18,927.77
2,800RM7.80133RM21,843.72
3,200RM7.72824RM24,730.37
3,600RM7.66439RM27,591.80
Manufacturers Standard Package
Unit Price without VAT:RM8.94863
Unit Price with VAT:RM9.84349