
2439520000 | |
|---|---|
DigiKey Part Number | 281-7858-ND |
Manufacturer | |
Manufacturer Product Number | 2439520000 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry Parallel to Panel | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Width | 0.398" (10.10mm) | |
Panel Thickness | - | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 300 V | |
Current - UL | 65 A | |
Wire Gauge | 6-24 AWG | |
Color | Gray | |
Features | - | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM44.84000 | RM44.84 |
| 10 | RM31.81600 | RM318.16 |
| 25 | RM28.15200 | RM703.80 |
| 50 | RM25.93700 | RM1,296.85 |
| 100 | RM24.14350 | RM2,414.35 |
| 250 | RM22.31804 | RM5,579.51 |
| 500 | RM21.27348 | RM10,636.74 |
| 1,000 | RM20.45829 | RM20,458.29 |
| Unit Price without VAT: | RM44.84000 |
|---|---|
| Unit Price with VAT: | RM49.32400 |

