
2455220150 | |
|---|---|
DigiKey Part Number | 281-2455220150-ND |
Manufacturer | |
Manufacturer Product Number | 2455220150 |
Description | SAIL-M12G-L-1.5PGR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Leads M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 5 | |
Connector - Sensor | - | |
Termination | Wire Leads | |
Connector - Cable | M12 | |
Cable Length | 1.5m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM182.44000 | RM182.44 |
| Unit Price without VAT: | RM182.44000 |
|---|---|
| Unit Price with VAT: | RM200.68400 |











