Parametric Equivalent
Parametric Equivalent

2459290000 | |
|---|---|
DigiKey Part Number | 281-2459290000-ND |
Manufacturer | |
Manufacturer Product Number | 2459290000 |
Description | TERM BLOCK PLUG 3POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 17.5A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | Ejector Latches, Push Button Actuated | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.86000 | RM19.86 |
| 10 | RM14.10900 | RM141.09 |
| 25 | RM12.36840 | RM309.21 |
| 50 | RM11.28660 | RM564.33 |
| 100 | RM10.39570 | RM1,039.57 |
| 250 | RM9.47428 | RM2,368.57 |
| 500 | RM8.94002 | RM4,470.01 |
| 1,000 | RM8.51950 | RM8,519.50 |
| 5,000 | RM7.86801 | RM39,340.05 |
| Unit Price without VAT: | RM19.86000 |
|---|---|
| Unit Price with VAT: | RM21.84600 |



