2472140000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2472180000

DigiKey Part Number
281-2472180000-ND
Manufacturer
Manufacturer Product Number
2472180000
Description
PCB TERMINAL, 7.50 MM, 12POS, 9
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
12
Pitch
0.295" (7.50mm)
Mating Orientation
Vertical with Board
Current
35 A
Voltage
600 V
Wire Gauge
8-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Lever Actuated
Color
Black
Operating Temperature
-40°C ~ 120°C
Housing Material
Polyamide (PA), Nylon, Wemid
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
20RM104.68450RM2,093.69
Manufacturers Standard Package
Unit Price without VAT:RM104.68450
Unit Price with VAT:RM115.15295