



2476690000 | |
|---|---|
DigiKey Part Number | 281-6307-ND |
Manufacturer | |
Manufacturer Product Number | 2476690000 |
Description | RELAY GEN PURPOSE SPDT 10A 48V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 2500VA, 2500W | |
Coil Current | 11.2 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 7.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.3 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM84.99000 | RM84.99 |
| 10 | RM75.69100 | RM756.91 |
| 25 | RM72.27840 | RM1,806.96 |
| 50 | RM69.79740 | RM3,489.87 |
| 100 | RM67.39960 | RM6,739.96 |
| 250 | RM64.35364 | RM16,088.41 |
| 500 | RM62.13968 | RM31,069.84 |
| Unit Price without VAT: | RM84.99000 |
|---|---|
| Unit Price with VAT: | RM93.48900 |

