



2476740000 | |
|---|---|
DigiKey Part Number | 281-6304-ND |
Manufacturer | |
Manufacturer Product Number | 2476740000 |
Description | RELAY GEN PURPOSE SPDT 10A 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 2500VA, 2500W | |
Coil Current | 44.4 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Socket Included, Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 270 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM52.37000 | RM52.37 |
| 10 | RM46.66500 | RM466.65 |
| 25 | RM44.56200 | RM1,114.05 |
| 50 | RM43.03240 | RM2,151.62 |
| 100 | RM41.55520 | RM4,155.52 |
| 250 | RM39.67836 | RM9,919.59 |
| 500 | RM38.31402 | RM19,157.01 |
| 1,000 | RM36.99584 | RM36,995.84 |
| Unit Price without VAT: | RM52.37000 |
|---|---|
| Unit Price with VAT: | RM57.60700 |


