2476760000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2476760000
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2476760000

DigiKey Part Number
281-6308-ND
Manufacturer
Manufacturer Product Number
2476760000
Description
RELAY GEN PURPOSE SPDT 10A 48V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 48VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
2500VA, 2500W
Coil Current
11.2 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator, Socket Included, Test Button
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
36 VDC
Must Release Voltage
7.2 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
4.3 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM54.69000RM54.69
10RM48.71600RM487.16
25RM46.52040RM1,163.01
50RM44.92520RM2,246.26
100RM43.38260RM4,338.26
250RM41.42308RM10,355.77
500RM39.99850RM19,999.25
1,000RM38.62242RM38,622.42
Manufacturers Standard Package
Unit Price without VAT:RM54.69000
Unit Price with VAT:RM60.15900