



2476820000 | |
|---|---|
DigiKey Part Number | 281-6319-ND |
Manufacturer | |
Manufacturer Product Number | 2476820000 |
Description | RELAY GEN PURPOSE DPDT 5A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 1250VA | |
Coil Current | 21.8 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 270 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM45.34000 | RM45.34 |
| 10 | RM40.38600 | RM403.86 |
| 25 | RM38.56720 | RM964.18 |
| 50 | RM37.24480 | RM1,862.24 |
| 100 | RM35.96560 | RM3,596.56 |
| 250 | RM34.34104 | RM8,585.26 |
| 500 | RM33.16024 | RM16,580.12 |
| 1,000 | RM32.01940 | RM32,019.40 |
| Unit Price without VAT: | RM45.34000 |
|---|---|
| Unit Price with VAT: | RM49.87400 |


