



2476830000 | |
|---|---|
DigiKey Part Number | 281-6320-ND |
Manufacturer | |
Manufacturer Product Number | 2476830000 |
Description | RELAY GEN PURPOSE DPDT 5A 48V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 1250VA | |
Coil Current | 11.2 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 7.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.3 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM42.98000 | RM42.98 |
| 10 | RM38.29100 | RM382.91 |
| 25 | RM36.56600 | RM914.15 |
| 50 | RM35.31140 | RM1,765.57 |
| 100 | RM34.09920 | RM3,409.92 |
| 250 | RM32.55936 | RM8,139.84 |
| 500 | RM31.44010 | RM15,720.05 |
| 1,000 | RM30.35840 | RM30,358.40 |
| Unit Price without VAT: | RM42.98000 |
|---|---|
| Unit Price with VAT: | RM47.27800 |


