Base - Panel Mount Connector Bottom Entry 3 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 3 IP65 - Dust Tight, Water Resistant
RockStar ModuPlug sample Box Handling
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

2488560000

DigiKey Part Number
281-9011-ND
Manufacturer
Manufacturer Product Number
2488560000
Description
HOUSING (INDUSTRY PLUG-IN CONNEC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 3 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
3
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
-
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM59.85000RM59.85
10RM50.85000RM508.50
25RM47.66280RM1,191.57
50RM45.38800RM2,269.40
100RM43.22220RM4,322.22
250RM40.51800RM10,129.50
500RM38.58608RM19,293.04
1,000RM36.74708RM36,747.08
Manufacturers Standard Package
Unit Price without VAT:RM59.85000
Unit Price with VAT:RM65.83500