
2491110000 | |
|---|---|
DigiKey Part Number | 281-2491110000-ND |
Manufacturer | |
Manufacturer Product Number | 2491110000 |
Description | TERMINAL BLOCK, 7.50 MM, 1 POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Vertical with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2491110000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Vertical with Board | |
Current | 37 A | |
Voltage | 300 V | |
Wire Gauge | 8-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.44000 | RM15.44 |
| 10 | RM10.98500 | RM109.85 |
| 25 | RM9.60720 | RM240.18 |
| 50 | RM8.74440 | RM437.22 |
| 100 | RM8.02970 | RM802.97 |
| 250 | RM7.28552 | RM1,821.38 |
| 500 | RM6.85214 | RM3,426.07 |
| 1,000 | RM6.51006 | RM6,510.06 |
| 5,000 | RM5.97823 | RM29,891.15 |
| Unit Price without VAT: | RM15.44000 |
|---|---|
| Unit Price with VAT: | RM16.98400 |

