



2491900000 | |
|---|---|
DigiKey Part Number | 281-3970-ND |
Manufacturer | |
Manufacturer Product Number | 2491900000 |
Description | PCB TERMINAL, 15.00 MM, NO. OF P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2491900000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.591" (15.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 61 A | |
Voltage | 1000 V | |
Wire Gauge | 6-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 120°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Electrolytic Copper | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM87.39000 | RM87.39 |
| 10 | RM62.54000 | RM625.40 |
| 25 | RM55.89280 | RM1,397.32 |
| 50 | RM51.94340 | RM2,597.17 |
| 100 | RM48.78470 | RM4,878.47 |
| 250 | RM45.60536 | RM11,401.34 |
| 500 | RM43.80114 | RM21,900.57 |
| Unit Price without VAT: | RM87.39000 |
|---|---|
| Unit Price with VAT: | RM96.12900 |

