




2500470000 | |
|---|---|
DigiKey Part Number | 2500470000-ND |
Manufacturer | |
Manufacturer Product Number | 2500470000 |
Description | TERM BLK 4P SIDE ENTRY 10MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2500470000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 57 A | |
Voltage | 1000 V | |
Wire Gauge | 4-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Electrolytic Copper | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM83.37000 | RM83.37 |
| 10 | RM59.61600 | RM596.16 |
| 25 | RM53.23880 | RM1,330.97 |
| 50 | RM49.44540 | RM2,472.27 |
| 100 | RM46.41000 | RM4,641.00 |
| 250 | RM43.35212 | RM10,838.03 |
| 500 | RM41.61602 | RM20,808.01 |
| Unit Price without VAT: | RM83.37000 |
|---|---|
| Unit Price with VAT: | RM91.70700 |

