
2502600000 | |
|---|---|
DigiKey Part Number | 281-2502600000-ND |
Manufacturer | |
Manufacturer Product Number | 2502600000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 150 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 1/0-12 AWG | |
Load Side Wire/Stud Size | 1/0-12 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 150 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM84.32000 | RM84.32 |
| 10 | RM60.29000 | RM602.90 |
| 25 | RM53.83440 | RM1,345.86 |
| 50 | RM49.99300 | RM2,499.65 |
| 100 | RM46.91910 | RM4,691.91 |
| 250 | RM43.82164 | RM10,955.41 |
| 500 | RM42.06280 | RM21,031.40 |
| Unit Price without VAT: | RM84.32000 |
|---|---|
| Unit Price with VAT: | RM92.75200 |



