
2517950000 | |
|---|---|
DigiKey Part Number | 281-2517950000-ND |
Manufacturer | |
Manufacturer Product Number | 2517950000 |
Description | THM VIN DIA 12.5 GN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Wire Marker and Flag | |
Color - Background | Green | |
Length | - | |
Width | - | |
Diameter - Label | 0.492" (12.50mm) | |
Location | Indoor | |
Material - Body | - | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,200 | RM0.49932 | RM2,097.14 |
| Unit Price without VAT: | RM0.49932 |
|---|---|
| Unit Price with VAT: | RM0.54925 |

