
2522850000 | |
|---|---|
DigiKey Part Number | 281-2522850000-ND |
Manufacturer | |
Manufacturer Product Number | 2522850000 |
Description | TERM BLK 5POS BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Blue Middle 10.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 5 | |
Number of Levels | 2 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 57 A | |
Voltage - IEC | 800 V | |
Current - UL | 55 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 6-28 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Housing Color | Blue | |
Length | 2.106" (53.50mm) | |
Height (Max) | 3.504" (89.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm | |
Operating Temperature | -60°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM72.06000 | RM72.06 |
| 10 | RM51.39700 | RM513.97 |
| 25 | RM45.79560 | RM1,144.89 |
| 50 | RM42.45040 | RM2,122.52 |
| 100 | RM39.76680 | RM3,976.68 |
| 250 | RM37.05712 | RM9,264.28 |
| 500 | RM35.51610 | RM17,758.05 |
| 1,000 | RM34.31858 | RM34,318.58 |
| Unit Price without VAT: | RM72.06000 |
|---|---|
| Unit Price with VAT: | RM79.26600 |

