
2528610000 | |
|---|---|
DigiKey Part Number | 281-2528610000TR-ND - Tape & Reel (TR) 281-2528610000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2528610000 |
Description | H1,0/14DS R BD GSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Style DIN |
Series | Size 18 AWG (1.00mm²) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2528610000 | Weidmüller | 3,229 | 281-2528610000CT-ND | RM0.63000 | Parametric Equivalent |
| 1100G | American Electrical Inc. | 0 | 288-1100G-ND | RM125.61000 | Parametric Equivalent |
| 1181010 | American Electrical Inc. | 714,883 | 288-1015-ND | RM0.43000 | Parametric Equivalent |
| 1200106 | Phoenix Contact | 13,109 | 277-10204-ND | RM0.63000 | Parametric Equivalent |
| 216-203 | WAGO Corporation | 46,681 | 2946-216-203-ND | RM0.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.53600 | RM5.36 |
| 25 | RM0.50120 | RM12.53 |
| 50 | RM0.47760 | RM23.88 |
| 100 | RM0.45470 | RM45.47 |
| 250 | RM0.42600 | RM106.50 |
| 500 | RM0.40558 | RM202.79 |
| 1,000 | RM0.38620 | RM386.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,200 | RM0.34894 | RM1,465.55 |
| 8,400 | RM0.33228 | RM2,791.15 |
| 12,600 | RM0.32291 | RM4,068.67 |
| 21,000 | RM0.31148 | RM6,541.08 |
| 29,400 | RM0.30417 | RM8,942.60 |
| 42,000 | RM0.29661 | RM12,457.62 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

