Die Cut Polypropylene White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2539390000

DigiKey Part Number
281-2539390000-ND
Manufacturer
Manufacturer Product Number
2539390000
Description
THM ET TA 58/55 WS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Polypropylene White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
-
Applications
Cable and Wire Management
Color - Background
White
Length
2.283" (58.00mm)
Width
2.165" (54.99mm)
Diameter - Label
-
Location
Not Noted
Material - Body
Polypropylene
For Use With/Related Products
Ink Jet Printer
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM0.73083RM730.83
Manufacturers Standard Package
Unit Price without VAT:RM0.73083
Unit Price with VAT:RM0.80391