



2540020000 | |
|---|---|
DigiKey Part Number | 281-2540020000-ND |
Manufacturer | |
Manufacturer Product Number | 2540020000 |
Description | A2T 4 VL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Current - IEC | 25 A | |
Voltage - IEC | 550V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM45.23000 | RM45.23 |
| 10 | RM32.10700 | RM321.07 |
| 25 | RM28.41360 | RM710.34 |
| 50 | RM26.18060 | RM1,309.03 |
| 100 | RM24.37280 | RM2,437.28 |
| 250 | RM22.53396 | RM5,633.49 |
| 500 | RM21.48136 | RM10,740.68 |
| 1,000 | RM20.66030 | RM20,660.30 |
| Unit Price without VAT: | RM45.23000 |
|---|---|
| Unit Price with VAT: | RM49.75300 |



