
2540870000 | |
|---|---|
DigiKey Part Number | 281-2540870000-ND |
Manufacturer | |
Manufacturer Product Number | 2540870000 |
Description | MULTI METER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multifunction Meter (Current, Voltage, Wattage) LCD - Black Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Multifunction Meter (Current, Voltage, Wattage) | |
Measuring Type | Current, Voltage, Wattage | |
Measuring Range | 277 ~ 480VAC | |
Display Type | LCD - Black Characters, Backlight | |
Number of Characters Per Row | 3, 3, 3 | |
Display Characters - Height | - | |
Output Type | Digital (12) | |
Voltage - Supply | 90 ~ 277VAC, 90 ~ 250VDC | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,516.20000 | RM2,516.20 |
| 10 | RM2,274.72400 | RM22,747.24 |
| Unit Price without VAT: | RM2,516.20000 |
|---|---|
| Unit Price with VAT: | RM2,767.82000 |


