
2561580000 | |
|---|---|
DigiKey Part Number | 281-2561580000-ND |
Manufacturer | |
Manufacturer Product Number | 2561580000 |
Description | ZQV 4N/30 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 30 | |
Pitch | 0.240" (6.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | Z Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM86.09000 | RM86.09 |
| 10 | RM73.14600 | RM731.46 |
| 25 | RM68.56720 | RM1,714.18 |
| 50 | RM65.29520 | RM3,264.76 |
| 100 | RM62.18030 | RM6,218.03 |
| 250 | RM58.29088 | RM14,572.72 |
| 500 | RM55.51232 | RM27,756.16 |
| Unit Price without VAT: | RM86.09000 |
|---|---|
| Unit Price with VAT: | RM94.69900 |

