
2562730000 | |
|---|---|
DigiKey Part Number | 281-2562730000-ND |
Manufacturer | |
Manufacturer Product Number | 2562730000 |
Description | WSI 6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 8-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 6.3 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 9.5 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-22 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-10mm² |
Disconnect Type Fuse, Lever | Color Beige |
Number of Positions 2 | Fuse Type 5mm x 20mm |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 7.9mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM56.89000 | RM56.89 |
| 10 | RM40.46800 | RM404.68 |
| 25 | RM35.92000 | RM898.00 |
| 50 | RM33.18580 | RM1,659.29 |
| 100 | RM30.98140 | RM3,098.14 |
| 250 | RM28.74688 | RM7,186.72 |
| 500 | RM27.47158 | RM13,735.79 |
| 1,000 | RM26.47853 | RM26,478.53 |
| Unit Price without VAT: | RM56.89000 |
|---|---|
| Unit Price with VAT: | RM62.57900 |






