2576200000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2576200000
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2576200000

DigiKey Part Number
281-6330-ND
Manufacturer
Manufacturer Product Number
2576200000
Description
RELAY GEN PURPOSE DPDT 5A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
1250VA
Coil Current
21.8 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator, Socket Included
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
3.6 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
1100 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM49.47000RM49.47
10RM44.04800RM440.48
25RM42.06440RM1,051.61
50RM40.61980RM2,030.99
100RM39.22560RM3,922.56
250RM37.45364RM9,363.41
500RM36.16566RM18,082.83
1,000RM34.92128RM34,921.28
Manufacturers Standard Package
Unit Price without VAT:RM49.47000
Unit Price with VAT:RM54.41700