



2576220000 | |
|---|---|
DigiKey Part Number | 281-6295-ND |
Manufacturer | |
Manufacturer Product Number | 2576220000 |
Description | RELAY GEN PURPOSE SPDT 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 2500VA, 2500W | |
Coil Current | 21.8 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1100 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM56.63000 | RM56.63 |
| 10 | RM50.46100 | RM504.61 |
| 25 | RM48.18560 | RM1,204.64 |
| 50 | RM46.53300 | RM2,326.65 |
| 100 | RM44.93530 | RM4,493.53 |
| 250 | RM42.90524 | RM10,726.31 |
| 500 | RM41.43000 | RM20,715.00 |
| 1,000 | RM40.00457 | RM40,004.57 |
| Unit Price without VAT: | RM56.63000 |
|---|---|
| Unit Price with VAT: | RM62.29300 |

